surfy

SRC DEVICES PRMA1B24B is in stock | Buy PRMA1B24B | PRMA1B24B

View All
View All
SRC Devices

Part No: PRMA1B24B

RoHs Status: Unknown
PRMA1B24B Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for PRMA1B24B
1-4 :$26.87
5-9 :$24.52
10 + :$23.58
In Stock:  124 pcs. can ship now.
 
 

Specifications for PRMA1B24B Resource Center Description for PRMA1B24B
Manufacturer SRC Devices
Part No: PRMA1B24B
RoHS: Unknown
Type: Dry
DC Coil Voltage: 24 V
Family: PRMA
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 7
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 11.1 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 2.15 KOhm
Contact Arrangement: SPST-NC
Electrical Life: 500 MCycle
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 1.5 g
Minimum Dropout Voltage: 2 VDC
Mounting: Through Hole
Maximum Contact Resistance: N/A
Contact Form: 1 Form B
Operating Temperature: -40 to 80 °C
Dimension: 19.61 x 8.89 x 6.71mm
Agency Approvals: N/A
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: 0.25 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.25 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.4(Min),1.4(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No

There is currently no prices for this item
Part No: PRMA1B24B
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
SRC Devices PRMA1B24B Alternative Names