surfy

SEMTECH SC104IMLTRT | Buy SC104IMLTRT | SC104IMLTRT

View All
View All
Semtech SC104IMLTRT
Semtech

Part No: SC104IMLTRT

Package Type: T&R
SC104IMLTRT Data Sheet   
Rohs SC104IMLTRT
Pricing & Availability for SC104IMLTRT
1-24 :$2.62
25-99 :$1.84
100-499 :$1.57
500-999 :$1.50
1000-2999 :$1.46
3000-5999 :$1.37
6000 + :$1.32
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   8 weeks
 
 
Notify When In Stock

Specifications for SC104IMLTRT Resource Center Alternatives for SC104IMLTRT
Manufacturer Semtech
Part No: SC104IMLTRT
RoHS: Yes
Efficiency: N/A
Type: Step Up
Maximum Input Voltage: 10 V
Output Voltage: 38(Max) V
Output Type: Adjustable
Family: SC104IM
Line Regulation: N/A
Supplier_Package: MLP
Packaging: Tape and Reel
Switching Regulator: No
Pin_Count: 8
Minimum Input Voltage: 1.55 V
Number of Outputs: 1
Mounting: Surface Mount
Load Regulation: N/A
Operating Temperature: -40 to 85 °C
Dimension: 3 x 3 x 0.95(Max)mm
SC104IMLTR is a Non-RoHS Equivalent. 0 pcs. in stock. More Info
Description for SC104IMLTRT

There is currently no prices for this item
Part No: SC104IMLTRT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Semtech SC104IMLTRT Alternative Names


Notify When In Stock
Please note you may order quantities now with a 8 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: