surfy

SEMTECH EZ1585CT-3.3T is in stock | Buy EZ1585CT33T | EZ1585CT 3 3T

View All
View All
Semtech EZ1585CT-3.3T
Semtech

Part No: EZ1585CT-3.3T

LDO Regulator 3.3V 4.6A 3-Pin (3+Tab) TO-220 Tube
Package Type: Rail
EZ1585CT-3.3T Data Sheet   
Rohs EZ1585CT-3.3T
Pricing & Availability for EZ1585CT-3.3T
1-24 :$2.68
25-49 :$2.35
50-99 :$2.09
100-249 :$2.09
250-499 :$1.86
500-999 :$1.56
1000 + :$1.26
In Stock:  675 pcs. can ship now.
 
 

Specifications for EZ1585CT-3.3T Resource Center Alternatives for EZ1585CT-3.3T
Manufacturer Semtech
Part No: EZ1585CT-3.3T
RoHS: Yes
Type: Linear
Maximum Input Voltage: 7 V
Output Type: Fixed
Function: LDO
Maximum Quiescent Current: 13 mA
Family: EZ1585
Line Regulation: 0.015(Typ) %
Polarity: Positive
Supplier_Package: TO-220
Packaging: Tube
Pin_Count: 3
Minimum Input Voltage: N/A
Number of Outputs: 1
Accuracy: N/A
Mounting: Through Hole
Load Regulation: 0.05(Typ) %
Operating Temperature: 0 to 70 °C
Dimension: 10.66(Max) x 4.82(Max) x 9.99(Max)mm
EZ1585CT-3.3 is a Non-RoHS Equivalent. 0 pcs. in stock. More Info
Description for EZ1585CT-3.3T
LDO Regulator 3.3V 4.6A 3-Pin (3+Tab) TO-220 Tube
There is currently no prices for this item
Part No: EZ1585CT-3.3T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Semtech EZ1585CT-3.3T Alternative Names