surfy

SEMTECH EZ1580CM.TRT is in stock | Buy EZ1580CMTRT | EZ1580CM TRT

View All
View All
Semtech EZ1580CM.TRT
Semtech

Part No: EZ1580CM.TRT

LDO Regulator 1.3V to 5.7V 7A 6-Pin (5+Tab) TO-263 T/R
Package Type: T&R
EZ1580CM.TRT Data Sheet   
Rohs EZ1580CM.TRT
Pricing & Availability for EZ1580CM.TRT
1-24 :$2.44
25-49 :$1.72
50-99 :$1.48
100-249 :$1.48
250-499 :$1.42
500-799 :$1.32
800 + :$1.25
In Stock:  970 pcs. can ship now.
 
 

Specifications for EZ1580CM.TRT Resource Center Description for EZ1580CM.TRT
Manufacturer Semtech
Part No: EZ1580CM.TRT
RoHS: Yes
Type: Linear
Maximum Input Voltage: 7 V
Output Type: Adjustable
Function: LDO
Maximum Quiescent Current: N/A
Family: EZ1580
Line Regulation: 0.08(Typ) %
Polarity: Positive
Supplier_Package: TO-263
Packaging: Tape and Reel
Pin_Count: 6
Minimum Input Voltage: 2 V
Number of Outputs: 1
Accuracy: ±0.5 %
Mounting: Surface Mount
Load Regulation: 0.08(Typ) %
Operating Temperature: 0 to 125 °C
Dimension: 10.29(Max) x 9.66(Max) x 4.83(Max)mm
LDO Regulator 1.3V to 5.7V 7A 6-Pin (5+Tab) TO-263 T/R
There is currently no prices for this item
Part No: EZ1580CM.TRT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Semtech EZ1580CM.TRT Alternative Names