surfy

SEMTECH EZ1085ITT is in stock | Buy EZ1085ITT | EZ1085ITT

View All
View All
Semtech EZ1085ITT
Semtech

Part No: EZ1085ITT

LDO Regulator 1.3V to 5.7V 3A 3-Pin (3+Tab) TO-220 Tube
Package Type: Tape & Reel
EZ1085ITT Data Sheet   
Rohs EZ1085ITT
Pricing & Availability for EZ1085ITT
1-24 :$5.17
25-49 :$4.66
50-99 :$4.16
100-249 :$4.16
250-499 :$3.82
500-649 :$3.48
650 + :$2.81
In Stock:  500 pcs. can ship now.
 
 

Specifications for EZ1085ITT Resource Center Description for EZ1085ITT
Manufacturer Semtech
Part No: EZ1085ITT
RoHS: Yes
Type: Linear
Maximum Input Voltage: 7 V
Output Type: Adjustable
Function: LDO
Maximum Quiescent Current: N/A
Family: EZ1085
Line Regulation: 0.045(Typ) %
Polarity: Positive
Supplier_Package: TO-220
Packaging: Tube
Pin_Count: 3
Minimum Input Voltage: 2.75 V
Number of Outputs: 1
Accuracy: ±2 %
Mounting: Through Hole
Load Regulation: 0.15(Typ) %
Operating Temperature: -40 to 85 °C
Dimension: 10.66(Max) x 4.82(Max) x 9.99(Max)mm
LDO Regulator 1.3V to 5.7V 3A 3-Pin (3+Tab) TO-220 Tube
There is currently no prices for this item
Part No: EZ1085ITT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Semtech EZ1085ITT Alternative Names