surfy

SEMTECH 3FF30 is in stock | Buy 3FF30 | 3FF30

View All
View All
Semtech

Part No: 3FF30

Diode Ultra Fast Recovery Rectifier 300V 3.4A 2-Pin G63
RoHs Status: Non-Compliant
3FF30 Data Sheet   
Pricing & Availability for 3FF30
1-24 :$59.40
25-99 :$56.43
100-999 :$52.53
1000-4999 :$49.25
5000 + :$48.05
In Stock:  5 pcs. can ship now.
 
 

Specifications for 3FF30 Resource Center Description for 3FF30
Manufacturer Semtech
Part No: 3FF30
RoHS: No
Type: Switching Diode
Peak Reverse Repetitive Voltage: 300 V
Family: 3FF30
Peak Reverse Current: 10 uA
Maximum Continuous Forward Current: 3.4 A
Supplier_Package: Case G-63
Packaging: N/A
Configuration: Single
Peak Reverse Recovery Time: 50 ns
Pin_Count: 2
Mounting: Through Hole
Peak Non-Repetitive Surge Current: 70 A
Peak Forward Voltage: 1.4@3A V
Operating Temperature: -65 to 150 °C
Dimension: 4.2(Max) x 4.6(Max)mm
Diode Ultra Fast Recovery Rectifier 300V 3.4A 2-Pin G63
There is currently no prices for this item
Part No: 3FF30
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Semtech 3FF30 Alternative Names