surfy

PANASONIC EW/AROMAT TXS2-L2-12V is in stock | Buy TXS2L212V | TXS2 L2 12V

View All
View All
Panasonic EW/Aromat TXS2-L2-12V
Panasonic EW/Aromat

Part No: TXS2-L2-12V

Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, PC Board Terminal Type, 2 Coil Latching, Gold Contact
Package Type: Tube
TXS2-L2-12V Data Sheet   
Rohs TXS2-L2-12V
Pricing & Availability for TXS2-L2-12V
1-19 :$3.43
20-39 :$3.09
40-99 :$2.90
100-249 :$2.69
250-499 :$2.62
500-999 :$2.48
1000-2499 :$2.37
2500 + :$2.32
In Stock:  1,871 pcs. can ship now.
 
 

Specifications for TXS2-L2-12V Resource Center Description for TXS2-L2-12V
Manufacturer Panasonic EW/Aromat
Part No: TXS2-L2-12V
RoHS: Yes
Type: Ultra High Sensitivity Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: TX-S
Relay Construction: Latching Double Coil
Maximum DC Voltage Rating: 110 V
AC Coil Voltage: N/A
Coil Current: 5.8 mA
Pin Count: 10
Coil Resistance: 2.057 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Maximum Pick-Up Voltage: 9.6 VDC
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Maximum Power Rating: 30W
Operating Temperature: -40 to 70 °C
Dimension: 15 x 7.4 x 8.2mm
Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, PC Board Terminal Type, 2 Coil Latching, Gold Contact
There is currently no prices for this item
Part No: TXS2-L2-12V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat TXS2-L2-12V Alternative Names


Customers Who Bought TXS2-L2-12V Also Bought

AQV252GA

AQV252GA
Solid State Relay...
Buy AQV252GA
RF180-5

RF180-5
Centigrid DPDT Lat...
Buy RF180-5
RF303-5

RF303-5
TO-5 DPDT RF Relay
Buy RF303-5
THCR60E2A335ZT

THCR60E2A335ZT
Cap 3.3uF 100VDC Y...
Buy THCR60E2A335ZT
100669-1

100669-1
2mm Hard Metric PC...
Buy 100669-1
UB2-12NUN

UB2-12NUN
Electromechanical...
Buy UB2-12NUN
AQV212A

AQV212A
Solid State Relay...
Buy AQV212A
TXS2SA-L2-12V

TXS2SA-L2-12V
Small Polarized Hi...
Buy TXS2SA-L2-12V