surfy

PANASONIC EW/AROMAT SP4-DC24V is in stock | Buy SP4DC24V | SP4 DC24V

View All
View All
Panasonic EW/Aromat SP4-DC24V
Panasonic EW/Aromat

Part No: SP4-DC24V

Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC
Package Type: Bulk
SP4-DC24V Data Sheet   
Rohs SP4-DC24V
Pricing & Availability for SP4-DC24V
1-9 :$22.90
10-24 :$21.33
25-49 :$19.40
50-99 :$18.75
100-249 :$18.60
250-499 :$18.03
500-999 :$17.80
1000 + :$16.44
In Stock:  26 pcs. can ship now.
On Order: 150 pcs. due 2/14/12
 
 

Specifications for SP4-DC24V Resource Center Description for SP4-DC24V
Manufacturer Panasonic EW/Aromat
Part No: SP4-DC24V
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: SP
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 12.5 mA
Pin Count: 14
Coil Resistance: 1.92 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 16.8 VDC
Minimum Dropout Voltage: 2.4 VDC
Mounting: Plug-In
Maximum Power Rating: 300W,2.5KVA
Operating Temperature: -50 to 60 °C
Dimension: 51 x 25.6 x 27.65mm
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC
There is currently no prices for this item
Part No: SP4-DC24V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat SP4-DC24V Alternative Names