surfy

PANASONIC EW/AROMAT NC2EBD-JP-DC12V is in stock | Buy NC2EBDJPDC12V | NC2EBD JP DC12V

View All
View All
Panasonic EW/Aromat NC2EBD-JP-DC12V
Panasonic EW/Aromat

Part No: NC2EBD-JP-DC12V

Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Package Type: Bulk
NC2EBD-JP-DC12V Data Sheet   
Rohs NC2EBD-JP-DC12V
Pricing & Availability for NC2EBD-JP-DC12V
1-19 :$10.72
20-49 :$9.98
50-99 :$9.14
100-249 :$8.90
250-499 :$8.71
500-999 :$8.44
1000-2499 :$8.33
2500 + :$7.97
In Stock:  279 pcs. can ship now.
On Order: 53 pcs. due 2/15/12
 
 

Specifications for NC2EBD-JP-DC12V Resource Center Alternatives for NC2EBD-JP-DC12V
Manufacturer Panasonic EW/Aromat
Part No: NC2EBD-JP-DC12V
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: NC
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 30 mA
Pin Count: 8
Coil Resistance: 400 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5DC,3AC A
Maximum Pick-Up Voltage: 9.6 VDC
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Maximum Power Rating: 150W,750VA
Operating Temperature: -40 to 70 °C
Dimension: 25.4 x 28.34 x 10.9mm
NC2ED-JP-DC12V is a older equivalent p/n. 7 pcs. in stock. More Info


Description for NC2EBD-JP-DC12V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
There is currently no prices for this item
Part No: NC2EBD-JP-DC12V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat NC2EBD-JP-DC12V Alternative Names


Customers Who Bought NC2EBD-JP-DC12V Also Bought

T92P7D22-24

T92P7D22-24
Industrial Relays...
Buy T92P7D22-24
NC4EBD-JP-DC12V

NC4EBD-JP-DC12V
Flat Power Relay,...
Buy NC4EBD-JP-DC12V