surfy

PANASONIC EW/AROMAT DR-24V is in stock | Buy DR24V | DR 24V

View All
View All
Panasonic EW/Aromat DR-24V
Panasonic EW/Aromat

Part No: DR-24V

Electromechanical Relay SPDT 1ADC/0.3AAC 24VDC 4.37KOhm Through Hole
RoHs Status: Unknown
DR-24V Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for DR-24V
1-24 :$60.41
25-99 :$56.23
100-499 :$52.64
500 + :$50.23
In Stock:  1 pcs. can ship now.
 
 

Specifications for DR-24V Resource Center Description for DR-24V
Manufacturer Panasonic EW/Aromat
Part No: DR-24V
RoHS: Unknown
Type: Miniature Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 110 V
Family: DR-SDS
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 5.49 mA
Pin Count: 6
Coil Resistance: 4.37 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 1DC,0.3AC A
Maximum Pick-Up Voltage: 18 VDC
Minimum Dropout Voltage: 4.8 VDC
Mounting: Through Hole
Maximum Power Rating: 20W,33VA
Operating Temperature: -40 to 70 °C
Dimension: 20 x 10 x 8.5mm
Electromechanical Relay SPDT 1ADC/0.3AAC 24VDC 4.37KOhm Through Hole
There is currently no prices for this item
Part No: DR-24V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat DR-24V Alternative Names


Customers Who Bought DR-24V Also Bought

LM1458N

LM1458N
OP Amp Dual GP ¦18...
Buy LM1458N
LM10CLN

LM10CLN
OP Amp Dual GP ¦3....
Buy LM10CLN