surfy

PANASONIC EW/AROMAT CM1-D-12V is in stock | Buy CM1D12V | CM1 D 12V

View All
View All
Panasonic EW/Aromat CM1-D-12V
Panasonic EW/Aromat

Part No: CM1-D-12V

Micro-ISO Automotive Relay, 1 Form C
Package Type: Bulk
CM1-D-12V Data Sheet   
Rohs CM1-D-12V
Pricing & Availability for CM1-D-12V
1-24 :$3.12
25-99 :$2.84
100-249 :$2.56
250-499 :$2.39
500-999 :$2.30
1000-2499 :$2.16
2500-4999 :$2.13
5000 + :$2.09
In Stock:  900 pcs. can ship now.
 
 

Specifications for CM1-D-12V Resource Center Description for CM1-D-12V
Manufacturer Panasonic EW/Aromat
Part No: CM1-D-12V
RoHS: Yes
Type: Automotive Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: CM
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 14 V
AC Coil Voltage: N/A
Coil Current: 125 mA
Pin Count: 5
Coil Resistance: 96 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 35(NO)/20(NC) A
Maximum Pick-Up Voltage: 7 VDC
Minimum Dropout Voltage: 4.2 VDC
Mounting: Plug-In
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 20 x 15 x 33mm
Micro-ISO Automotive Relay, 1 Form C
There is currently no prices for this item
Part No: CM1-D-12V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat CM1-D-12V Alternative Names


Customers Who Bought CM1-D-12V Also Bought

CB1AH-12V

CB1AH-12V
Mini-ISO High Powe...
Buy CB1AH-12V