surfy

PANASONIC EW/AROMAT ASX20024 is on order | Buy ASX20024 | ASX20024

View All
View All
Panasonic EW/Aromat ASX20024
Panasonic EW/Aromat

Part No: ASX20024

High Sensitivity Signal Relay, 2 Form C, 10mA 10VDC
Package Type: Tube
ASX20024 Data Sheet   
Rohs ASX20024
Life Cycle: Discontinued
Pricing & Availability for ASX20024
1-19 :$4.79
20-39 :$4.33
40-99 :$4.06
100-249 :$3.77
250-499 :$3.67
500-999 :$3.48
1000-2499 :$3.30
2500 + :$3.24
In Stock:  0 pcs. can ship now.
On Order: 20 pcs. due 2/15/12
 
 
Notify When In Stock

Specifications for ASX20024 Resource Center Description for ASX20024
Manufacturer Panasonic EW/Aromat
Part No: ASX20024
RoHS: Yes
Type: High Sensitivity Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: ASX
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 10 V
AC Coil Voltage: N/A
Coil Current: 2.9 mA
Pin Count: 8
Coil Resistance: 8.229 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 0.01 A
Maximum Pick-Up Voltage: 19.2 VDC
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Maximum Power Rating: 0.1W
Operating Temperature: -40 to 70 °C
Dimension: 15 x 7.4 x 8.85mm
High Sensitivity Signal Relay, 2 Form C, 10mA 10VDC
There is currently no prices for this item
Part No: ASX20024
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat ASX20024 Alternative Names


Customers Who Bought ASX20024 Also Bought

103783-1

103783-1
.100 inch AMPMODU...
Buy 103783-1
AZ832P2-2C-12DE

AZ832P2-2C-12DE
Electromechanical...
Buy AZ832P2-2C-12DE
Notify When In Stock
Please note you may order quantities now with a 24 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: