surfy

PANASONIC EW/AROMAT ADJ16024 is in stock | Buy ADJ16024 | ADJ16024

View All
View All
Panasonic EW/Aromat ADJ16024
Panasonic EW/Aromat

Part No: ADJ16024

High Insulation Power Relay (Sealed, 1 Form C, Single-Side-Stable)
Package Type: Bulk
ADJ16024 Data Sheet   
Rohs ADJ16024
Pricing & Availability for ADJ16024
1-24 :$10.43
25-49 :$9.49
50-99 :$8.21
100-249 :$7.99
250-499 :$7.67
500-999 :$7.28
1000 + :$7.06
In Stock:  76 pcs. can ship now.
 
 

Specifications for ADJ16024 Resource Center Description for ADJ16024
Manufacturer Panasonic EW/Aromat
Part No: ADJ16024
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: ADJ
Relay Construction: Non-Latching
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 10.4 mA
Pin Count: 6
Coil Resistance: 2.304 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Maximum Pick-Up Voltage: 18 VDC
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Maximum Power Rating: 4KVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 13 x 16mm
High Insulation Power Relay (Sealed, 1 Form C, Single-Side-Stable)
There is currently no prices for this item
Part No: ADJ16024
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Panasonic EW/Aromat ADJ16024 Alternative Names