ARE13A24 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ARE13A24

Panasonic Electronic Components

Signal Relay 24VDC 0.5ADC SPDT (20.2mm 13.2mm 9.6mm) SMD

PRICING per each  AVAILABILITY real time   
1-24 :$6.16
25-99 :$6.11
100-249 :$5.91
250-499 :$5.81
500-999 :$5.70
1,000-2,499 :$5.65
2,500 + :$5.53
Request Quote
50 can ship today
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ARE13A24
RoHS: Yes
DC Coil Voltage: 24 V
Family: ARE
Relay Construction: Non-Latching
Contact Material: Gold
Number of Terminals: 9
AC Coil Voltage: N/A
Coil Current: 8.3 mA
Seal: N/A
Termination Style: Gull Wing
Coil Resistance: 2.88 KOhm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 5 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Surface Mount
Contact Form: 1 Form C
Operating Temperature: -40 to 70 °C
Maximum AC Switching Voltage: N/A
Operate Time: 10 ms
Maximum DC Switching Voltage: 30 V
ALTERNATIVE PRODUCTS
Packaged Differently
ARE13A24Z
ARE13A24Z
In Stock:  0

Customers Who Bought ARE13A24 Also Bought
DESCRIPTION
Signal Relay 24VDC 0.5ADC SPDT (20.2mm 13.2mm 9.6mm) SMD
PART CLASSIFICATION DATA
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?