surfy

ORION FANS OA109AP-11-1TBR is in stock | Buy OA109AP111TBR | OA109AP 11 1TBR

View All
View All
Orion Fans OA109AP-11-1TBR
Orion Fans

Part No: OA109AP-11-1TBR

RoHs Status: Unknown
OA109AP-11-1TBR Data Sheet   
Pricing & Availability for OA109AP-11-1TBR
1-24 :$15.50
25-99 :$14.31
100-249 :$13.29
250-499 :$12.40
500 + :$11.63
In Stock:  12 pcs. can ship now.
 
 

Specifications for OA109AP-11-1TBR Resource Center Description for OA109AP-11-1TBR
Manufacturer Orion Fans
Part No: OA109AP-11-1TBR
RoHS: Unknown
Fan Rotation: N/A
Bearings: Ball
Family: OA109AP
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Input Voltage Range: 80 to 130 V
Mounting: Flange Mount
Nominal Speed: 3000 RPM
Noise Level: 37 dB
Line Current: N/A
Power Rating: 15 W
Maximum Airflow: 110 CFM
Operating Temperature: -20 to 75 °C
Dimension: 120 x 120 x 38mm

There is currently no prices for this item
Part No: OA109AP-11-1TBR
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Orion Fans OA109AP-11-1TBR Alternative Names