surfy
Contact Us:   Live Chat chat live or (888) 906-8217

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

PRODUCT INFO
OA80AP-11-1TB by ORION FANS
Image is for representation purposes. Please see specifications below.
Supplier Image
Authorized Distributor

OA80AP-11-1TB

Orion Fans

AC Fan Axial Ball Bearing 115V 80V to 130V 31CFM 29dB (80 X 80 X 38mm)

PRICING (per each)  AVAILABILITY (real time)
1-9 :$15.92
10-49 :$15.16
50-99 :$13.74
100-249 :$12.60
250-499 :$11.84
500 + :$11.61
In Stock:
15 can ship today
Ships From:
Phoenix, AZ
RESOURCES
SPECS
Supplier: Orion Fans
Part No: OA80AP-11-1TB
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: OA80
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Input Voltage Range: 80 to 130 V
Mounting: Flange Mount
Nominal Speed: 3000 r/min
Noise Level: 29 dB
Line Current: N/A
Power Rating: 12 W
Maximum Airflow: 31 CFM
Operating Temperature: -20 to 80 °C
Dimension: 80 x 80 x 38mm
DESCRIPTION
AC Fan Axial Ball Bearing 115V 80V to 130V 31CFM 29dB (80 X 80 X 38mm)
PART CLASSIFICATION DATA
HTS: 8414695090
COO: CN
ECCN: EAR99
DID YOU KNOW?

ONLINE
LIVE CHAT

or call us
(888) 906-8217

We are always here to help - whether you have a quick question, need help finding a product, or have a specific request.