surfy

OMRON INDUSTRIAL G2R-2-SNI-AC120(S) is in stock | Buy G2R2SNIAC120(S) | G2R 2 SNI AC120(S)

View All
View All
Omron Industrial G2R-2-SNI-AC120(S)
Omron Industrial

Part No: G2R-2-SNI-AC120(S)

RoHs Status: Unknown
G2R-2-SNI-AC120(S) Data Sheet   
Pricing & Availability for G2R-2-SNI-AC120(S)
1-24 :$9.56
25-99 :$8.82
100-249 :$8.20
250-499 :$7.64
500 + :$7.17
In Stock:  55 pcs. can ship now.
 
 

Specifications for G2R-2-SNI-AC120(S) Resource Center Description for G2R-2-SNI-AC120(S)
Manufacturer Omron Industrial
Part No: G2R-2-SNI-AC120(S)
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 380 V
Family: G2R
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: 120 V
Coil Current: 7.5 mA
Pin Count: 8
Coil Resistance: 7.286 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Maximum Pick-Up Voltage: 96 VAC
Minimum Dropout Voltage: 36 VAC
Mounting: Plug-In
Maximum Power Rating: 150W,1.25KVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 13 x 41.7mm

There is currently no prices for this item
Part No: G2R-2-SNI-AC120(S)
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Omron Industrial G2R-2-SNI-AC120(S) Alternative Names


Customers Who Bought G2R-2-SNI-AC120(S) Also Bought