surfy

OMRON ELECTRONICS G2R-24-DC12 is in stock | Buy G2R24DC12 | G2R 24 DC12

View All
View All
Omron Electronics G2R-24-DC12
Omron Electronics

Part No: G2R-24-DC12

Electromechanical Relay DPDT 4A 12VDC 275Ohm Through Hole
G2R-24-DC12 Data Sheet   
Rohs G2R-24-DC12
Pricing & Availability for G2R-24-DC12
1-24 :$3.95
25-99 :$3.68
100-499 :$3.46
500-999 :$3.14
1000-4999 :$2.94
5000 + :$2.79
In Stock:  507 pcs. can ship now.
On Order: 78,700 pcs. due 2/15/12
 
 

Specifications for G2R-24-DC12 Resource Center Description for G2R-24-DC12
Manufacturer Omron Electronics
Part No: G2R-24-DC12
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 380 V
Family: G2R
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: N/A
Coil Current: 43.6 mA
Pin Count: 8
Coil Resistance: 275 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 4 A
Maximum Pick-Up Voltage: 8.4 VDC
Minimum Dropout Voltage: 1.8 VDC
Mounting: Through Hole
Maximum Power Rating: 120W,1KVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 13.5 x 25.5mm
Electromechanical Relay DPDT 4A 12VDC 275Ohm Through Hole
There is currently no prices for this item
Part No: G2R-24-DC12
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Omron Electronics G2R-24-DC12 Alternative Names