surfy

OMRON ELECTRONICS D3V-1G-2C25 is in stock | Buy D3V1G2C25 | D3V 1G 2C25

View All
View All
Omron Electronics D3V-1G-2C25
Omron Electronics

Part No: D3V-1G-2C25

RoHs Status: Unknown
D3V-1G-2C25 Data Sheet   
Pricing & Availability for D3V-1G-2C25
1-24 :$1.85
25-99 :$1.72
100-499 :$1.43
500-749 :$1.14
750-999 :$1.06
1000 + :$0.99
In Stock:  3,248 pcs. can ship now.
 
 

Specifications for D3V-1G-2C25 Resource Center Description for D3V-1G-2C25
Manufacturer Omron Electronics
Part No: D3V-1G-2C25
RoHS: Unknown
Maximum AC Voltage Rating: 125 V
Family: D3V
Contact Material: Gold Alloy
Maximum DC Voltage Rating: 30 V
Maximum Pre-Travel: N/A
Pole Throw Configuration: SPST
Mechanical Life: 10000000 Cycle
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: N/A
Switch Configuration: N.C.
IP Rating: IP40
Electrical Life: 500000 Cycle
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: 6.2 g
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: N/A
Operating Force: N/A
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 0.1@125VAC 30VDC A
Dimension: N/A
Actuator Material/Style: Pin Plunger

There is currently no prices for this item
Part No: D3V-1G-2C25
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Omron Electronics D3V-1G-2C25 Alternative Names


Customers Who Bought D3V-1G-2C25 Also Bought