surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

PRODUCT INFO
V-21-1C6 by OMRON ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

V-21-1C6

Omron Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.67
25-99 :$3.42
100-499 :$3.21
500-999 :$2.78
1,000-2,499 :$2.42
2,500 + :$2.35
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
224 can ship tomorrow
In our stock 
100 can ship 5/13/16
Available Factory Stock 
More available to ship 8/6/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Omron Electronic Components
Part No: V-21-1C6
RoHS: Yes
Supplier Standard Pack:  100
Maximum AC Voltage Rating: 250 V
Family: V
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 1.2 mm
Pole Throw Configuration: SPDT
Mechanical Life: 50000000 Cycles
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1 mm
Switch Configuration: N.O./N.C.
IP Rating: IP40
Electrical Life: 100000 Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.78 N
Product Weight: 6.2 g
Base Material: N/A
Mounting: Quick Connect
Maximum Movement Differential: 0.4 mm
Operating Force: 3.92 N
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 80 °C
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Dimension: 39.8mm x 10.3mm x 21.9mm
Actuator Material/Style: Pin Plunger
Customers Who Bought V-21-1C6 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount
PART CLASSIFICATION DATA
HTS: 8536509040
COO: ID
ECCN: EAR99
DID YOU KNOW?