surfy

NATIONAL SEMI LP2981AIM5-3.3/NOPB is on order | Buy LP2981AIM533NOPB | LP2981AIM5 3 3 NOPB

View All
View All
National Semi LP2981AIM5-3.3/NOPB
National Semi

Part No: LP2981AIM5-3.3/NOPB

LDO Regulator 3.3V 0.1A 5-Pin SOT-23 T/R
LP2981AIM5-3.3/NOPB Data Sheet   
Rohs LP2981AIM5-3.3/NOPB
Pricing & Availability for LP2981AIM5-3.3/NOPB
1-24 :$1.01
25-49 :$0.86
50-99 :$0.76
100-249 :$0.67
250-499 :$0.60
500-999 :$0.55
1000 + :$0.40
In Stock:  0 pcs. can ship now.
On Order: 12,727 pcs. due 2/13/12
 
 

Specifications for LP2981AIM5-3.3/NOPB Resource Center Alternatives for LP2981AIM5-3.3/NOPB
Manufacturer National Semi
Part No: LP2981AIM5-3.3/NOPB
RoHS: Yes
Type: Linear
Maximum Input Voltage: 16 V
Output Type: Fixed
Function: LDO
Maximum Quiescent Current: N/A
Family: LP2981
Line Regulation: 0.014 %/V
Polarity: Positive
Supplier_Package: SOT-23
Packaging: Tape and Reel
Pin_Count: 5
Minimum Input Voltage: 2.1 V
Number of Outputs: 1
Accuracy: ±1 %
Mounting: Surface Mount
Load Regulation: N/A
Operating Temperature: -40 to 125 °C
Dimension: 2.92 x 1.6 x 1.02mm
LP2981AIM5-3.3 is a Non-RoHS Equivalent. 0 pcs. in stock. More Info
Description for LP2981AIM5-3.3/NOPB

The LP2981 is a 100 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications.

Using an optimized VIP (Vertically Integrated PNP) process, the LP2981 delivers unequaled performance in all specifications critical to battery-powered designs:

Dropout Voltage. Typically 200 mV @ 100 mA load, and 7 mV @ 1 mA load.

Ground Pin Current. Typically 600 μA @ 100 mA load, and 80 μA @ 1 mA load.

Sleep Mode. Less than 1 μA quiescent current when ON/OFF pin is pulled low.

Precision Output. 0.75% tolerance output voltages available (A grade).

Nine voltage options, from 2.5V


Product Highlights:

Ultra low dropout voltage
Output voltage accuracy 0.75% (A Grade)
Guaranteed 100 mA output current
< 1 μA quiescent current when shutdown
Low ground pin current at all load currents
High peak current capability (300 mA typical)
Wide supply voltage range (16V max)
Fast dynamic response to line and load
Low ZOUT over wide frequency range
Overtemperature/overcurrent protection
−40°C to +125°C junction temperature range

Potential Applications:
Cellular Phone
Palmtop/Laptop Computer
Personal Digital Assistant (PDA)
Camcorder, Personal Stereo, Camera
There is currently no prices for this item
Part No: LP2981AIM5-3.3/NOPB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
National Semi LP2981AIM5-3.3/NOPB Alternative Names