|
Manufacturer:
|
National Semi
|
|
Part No:
|
LMX3162VBH
|
|
RoHS:
|
Unknown
|
|
Manufacturer
|
National Semi
|
|
Part No:
|
LMX3162VBH
|
|
RoHS:
|
Unknown
|
|
Power Supply Type:
|
Analog
|
|
Minimum Operating Supply Voltage:
|
3
V
|
|
Maximum Data Rate:
|
N/A
|
|
Family:
|
LMX3162
|
|
Supplier_Package:
|
MQFP
|
|
Packaging:
|
Tape and Reel
|
|
Transmission Media Type:
|
Wireless
|
|
Pin_Count:
|
48
|
|
Mounting:
|
Surface Mount
|
|
Transmission Media Distance:
|
N/A
|
|
Maximum Operating Supply Voltage:
|
5.5
V
|
|
Typical Operating Supply Voltage:
|
N/A
|
|
Operating Temperature:
|
-10 to 70
°C
|
|
Dimension:
|
7 x 7 x 1.4mm
|
|
|
The LMX3162 Single Chip Radio Transceiver is a monolithic, integrated radio transceiver optimized for use in ISM 2.45 GHz wireless systems. It is fabricated using National's ABiC V BiCMOS process (fT = 18 GHz).
The LMX3162 contains phase locked loop (PLL), transmit and receive functions. The 1.3 GHz PLL is shared between transmit and receive sections. The transmitter includes a frequency doubler, and a high frequency buffer. The receiver consists of a 2.5 GHz low noise mixer, an intermediate frequency (IF) amplifier, a high gain limiting amplifier, a frequency discriminator, a received signal strength indicator (RSSI), and an analog DC compensation loop. The PLL, doubler, and buffers can be used to implement open loop modulation along with an external VCO and loop filter. The circuit features on-chip voltage regulation to allow supply voltages ranging from 3.0V to 5.5V. Two additional voltage regulators provide a stable supply source to external discrete stages in the Tx and Rx chains.
The IF amplifier, high gain limiting amplifier, and discriminator are optimized for 110 MHz operation, with a total IF gain of 85 dB. Th
Product Highlights:
| | Single chip solution for ISM 2.45 GHz RF transceiver | | | System RF sensitivity to -93 dBm; RSSI sensitivity to -100 dBm | | | Two regulated voltage outputs for discrete amplifiers | | | High gain (85 dB) intermediate frequency strip | | | Allows unregulated 3.0V-5.5V supply voltage | | | Power down mode for increased current savings | | | System noise figure 6.5 dB (typ) |
Potential Applications:
| | ISM 2.45 GHz frequency band wireless systems | | | Personal wireless communications (PCS/PCN) | | | Wireless local area networks (WLANs) | | | Other wireless communications systems |
The LMX3162 Single Chip Radio Transceiver is a monolithic, integrated radio transceiver optimized for use in ISM 2.45 GHz wireless systems. It is fabricated using National's ABiC V BiCMOS process (fT = 18 GHz).
The LMX3162 contains phase locked loop (PLL), transmit and receive functions. The 1.3 GHz PLL is shared between transmit and receive sections. The transmitter includes a frequency doubler, and a high frequency buffer. The receiver consists of a 2.5 GHz low noise mixer, an intermediate frequency (IF) amplifier, a high gain limiting amplifier, a frequency discriminator, a received signal strength indicator (RSSI), and an analog DC compensation loop. The PLL, doubler, and buffers can be used to implement open loop modulation along with an external VCO and loop filter. The circuit features on-chip voltage regulation to allow supply voltages ranging from 3.0V to 5.5V. Two additional voltage regulators provide a stable supply source to external discrete stages in the Tx and Rx chains.
The IF amplifier, high gain limiting amplifier, and discriminator are optimized for 110 MHz operation, with a total IF gain of 85 dB. Th
Product Highlights:
| | Single chip solution for ISM 2.45 GHz RF transceiver | | | System RF sensitivity to -93 dBm; RSSI sensitivity to -100 dBm | | | Two regulated voltage outputs for discrete amplifiers | | | High gain (85 dB) intermediate frequency strip | | | Allows unregulated 3.0V-5.5V supply voltage | | | Power down mode for increased current savings | | | System noise figure 6.5 dB (typ) |
Potential Applications:
| | ISM 2.45 GHz frequency band wireless systems | | | Personal wireless communications (PCS/PCN) | | | Wireless local area networks (WLANs) | | | Other wireless communications systems |
|