surfy

NATIONAL SEMI LM4041DIZ-1.2 is in stock | Buy LM4041DIZ12 | LM4041DIZ 1 2

View All
View All
National Semi LM4041DIZ-1.2
National Semi

Part No: LM4041DIZ-1.2

V-Ref Precision 1.225V 12mA 3-Pin TO-92 Box
RoHs Status: Non-Compliant
LM4041DIZ-1.2 Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for LM4041DIZ-1.2
1-24 :$0.78
25-49 :$0.65
50-99 :$0.56
100-249 :$0.49
250-499 :$0.43
500-999 :$0.39
1000 + :$0.35
In Stock:  5,236 pcs. can ship now.
 
 

Specifications for LM4041DIZ-1.2 Resource Center Alternatives for LM4041DIZ-1.2
Manufacturer National Semi
Part No: LM4041DIZ-1.2
RoHS: No
Maximum Input Voltage: N/A
Output Voltage: 1.225 V
Family: LM4041
Line Regulation: N/A
Reference Type: Precision
Maximum Temperature Coefficient: 20(Typ) ppm/C
Supplier_Package: TO-92
Packaging: Box
Pin_Count: 3
Initial Accuracy: 1 %
Mounting: Through Hole
Load Regulation: 2.5(Typ) mV
Operating Temperature: -40 to 85 °C
Dimension: 5.2(Max) x 4.19(Max) x 5.2(Max)mm
LM4041DIZ-1.2/NOPB is a RoHS equivalent. 0 pcs. in stock. More Info
Description for LM4041DIZ-1.2
Ideal for space critical applications, the LM4041 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount packages. The LM4041's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041 easy to use. Further reducing design effort is the availability of a fixed (1.225V) and adjustable reverse breakdown voltage. The minimum operating current is 60 µA for the LM4041-1.2 and the LM4041-ADJ. Both versions have a maximum operating current of 12 mA.

The LM4041 utilizes fuse and zener-zap reverse breakdown or reference voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.




Product Highlights:
Small packages: SOT-23, TO-92, and SC70
No output capacitor required
Tolerates capacitive loads
Reverse breakdown voltage options of 1.225V and adjustable

Potential Applications:
Portable, Battery-Powered Equipment
Data Acquisition Systems
Instrumentation
Process Control
Energy Management
Automotive
Precision Audio Components
There is currently no prices for this item
Part No: LM4041DIZ-1.2
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
National Semi LM4041DIZ-1.2 Alternative Names