surfy

NATIONAL SEMI LM3914N-1/NOPB is in stock | Buy LM3914N1NOPB | LM3914N 1 NOPB

View All
View All
National Semi LM3914N-1/NOPB
National Semi

Part No: LM3914N-1/NOPB

LED DRVR 10Segment 18-Pin MDIP Rail
LM3914N-1/NOPB Data Sheet   
Rohs LM3914N-1/NOPB
Pricing & Availability for LM3914N-1/NOPB
1-24 :$1.15
25-99 :$1.06
100-249 :$0.98
250-499 :$0.92
500 + :$0.86
In Stock:  67 pcs. can ship now.
On Order: 9,340 pcs. due 2/13/12
 
 

Specifications for LM3914N-1/NOPB Resource Center Alternatives for LM3914N-1/NOPB
Manufacturer National Semi
Part No: LM3914N-1/NOPB
RoHS: Yes
Family: LM3914
Maximum Supply Current: 9200 uA
Number of Digits: N/A
Supplier_Package: MDIP
Packaging: Rail
Low Level Output Current: N/A
Pin_Count: 18
Mounting: Through Hole
High Level Output Current: N/A
Number of Segments: 10
Dimension: 22.86 x 6.35 x 3.9mm
LM3914N-1 is a Non-RoHS Equivalent. 826 pcs. in stock. More Info
Description for LM3914N-1/NOPB
The LM3914 is a monolithic integrated circuit that senses analog voltage levels and drives 10 LEDs, providing a linear analog display. A single pin changes the display from a moving dot to a bar graph. Current drive to the LEDs is regulated and programmable, eliminating the need for resistors. This feature is one that allows operation of the whole system from less than 3V.

The circuit contains its own adjustable reference and accurate 10-step voltage divider. The low-bias-current input buffer accepts signals down to ground, or V-, yet needs no protection against inputs of 35V above or below ground. The buffer drives 10 individual comparators referenced to the precision divider. Indication non-linearity can thus be held typically to ½%, even over a wide temperature range.

Versatility was designed into the LM3914 so that controller, visual alarm, and expanded scale functions are easily added on to the display system. The circuit can drive LEDs of many colors, or low-current incandescent lamps. Many LM3914s can be "chained" to form displays of 20 to over 100 segments. Both ends of the voltage divider are externally available so that 2 driv


Product Highlights:
Drives LEDs, LCDs or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 100 steps
Internal voltage reference from 1.2V to 12V
Operates with single supply of less than 3V
Inputs operate down to ground
Output current programmable from 2 mA to 30 mA
No multiplex switching or interaction between outputs
Input withstands ±35V without damage or false outputs
LED driver outputs are current regulated, open-collectors
Outputs can interface with TTL or CMOS logic
The internal 10-step divider is floating and can be referenced to a wide range of voltages
There is currently no prices for this item
Part No: LM3914N-1/NOPB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
National Semi LM3914N-1/NOPB Alternative Names


Customers Who Bought LM3914N-1/NOPB Also Bought

MP201801

MP201801
This Reed Sensor i...
Buy MP201801
22-01-2037

22-01-2037
Conn Housing RCP 3...
Buy 22-01-2037
LM331N/NOPB

LM331N/NOPB
VFC 100KHz 8-Pin M...
Buy LM331N/NOPB
1825093-2

1825093-2
DIP Sockets
Buy 1825093-2
SCX01DNC

SCX01DNC
The SCX series sen...
Buy SCX01DNC
LM555CN

LM555CN
Standard Timer Sin...
Buy LM555CN
MP201802

MP201802
This Reed Sensor i...
Buy MP201802