surfy
Chat
|
My Account
|
Contact Us
|
Cart (0)
Language:
English
Chinese
Italiano
Portuguese
Deutschland
French
Russian
Japanese
NATIONAL SEMI LM336Z-5.0/NOPB is on order | Buy LM336Z50NOPB | LM336Z 5 0 NOPB
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
Power Management
›
References
›
Voltage Reference
›
LM336Z-5.0/NOPB
Share
|
Part No:
LM336Z-5.0/NOPB
V-Ref Precision 5V 10mA 3-Pin TO-92 Box
Data Sheet
Pricing & Availability for
LM336Z-5.0/NOPB
1-24 :
$0.33
25-99 :
$0.30
100-249 :
$0.28
250-499 :
$0.26
500 + :
$0.24
In Stock:
0 pcs. can ship now.
On Order:
1,962 pcs. due 2/13/12
Notify When In Stock
Specifications for
LM336Z-5.0/NOPB
Resource Center
Alternatives for LM336Z-5.0/NOPB
Manufacturer:
National Semi
Part No:
LM336Z-5.0/NOPB
RoHS:
Yes
Manufacturer
National Semi
Part No:
LM336Z-5.0/NOPB
RoHS:
Yes
Maximum Input Voltage:
N/A
Output Voltage:
5 V
Family:
LM336
Line Regulation:
N/A
Reference Type:
Precision
Maximum Temperature Coefficient:
N/A
Supplier_Package:
TO-92
Packaging:
Box
Pin_Count:
3
Initial Accuracy:
1 %
Mounting:
Through Hole
Load Regulation:
20 mV
Operating Temperature:
0 to 70 °C
Dimension:
5.2(Max) x 4.19(Max) x 5.2(Max)mm
Data Sheet
Data Sheet
Blog
Video
LM336Z-5.0
is a Non-RoHS Equivalent. 16 pcs. in stock.
More Info
Description for LM336Z-5.0/NOPB
The LM136-5.0/LM236-5.0/LM336-5.0 integrated circuits are precision 5.0V shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient 5.0V zener with 0.6
dynamic impedance. A third terminal on the LM136-5.0 allows the reference voltage and temperature coefficient to be trimmed easily.
The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
The LM136-5.0 is rated for operation over -55°C to +125°C while the LM236-5.0 is rated over a -25°C to +85°C temperature range. The LM336-5.0 is rated for operation over a 0°C to +70°C temperature range. See the connection diagrams for available packages. For applications requiring 2.5V see LM136-2.5.
Product Highlights:
Adjustable 4V to 6V
Low temperature coefficient
Wide operating current of 600 µA to 10 mA
0.6
dynamic impedance
± 1% initial tolerance available
Guaranteed temperature stability
Easily trimmed for minimum temperature drift
Fast turn-on
Three lead transistor package
There is currently no prices for this item
Part No: LM336Z-5.0/NOPB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
See More
National Semi LM336Z-5.0/NOPB Alternative Names
LM336Z50NOPB
LM336Z 50 NOPB
Customers Who Bought
LM336Z-5.0/NOPB
Also Bought
National Semi
Part Numbers In Stock
National Semi Landing Page
National Semi LM336Z-5.0/NOPB Index