surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
47053-3000 by MOLEX / WALDOM
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

47053-3000

MOLEX / WALDOM

Conn Wire to Board M 4 POS 2.54mm ST Thru-Hole KK® Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.234
25-99 :$0.218
100-999 :$0.203
1,000-2,999 :$0.191
3,000-5,999 :$0.187
6,000-11,999 :$0.180
12,000-24,999 :$0.178
25,000 + :$0.173
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
267,618 can ship tomorrow
In our stock 
More available to ship 11/23/16
Manufacturer’s Lead Time 
Order Increments: 1
RESOURCES
SPECS
Supplier: MOLEX / WALDOM
Part No: 47053-3000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: N/A
Maximum Voltage Rating: 250 V
Family: 47053
Pitch: 2.54 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: 0 to 75 °C
Dimension: 10.2mm x 5.84mm x 7.5mm
Customers Who Bought 47053-3000 Also Bought
DESCRIPTION
Conn Wire to Board M 4 POS 2.54mm ST Thru-Hole KK® Bag
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?