surfy

MEAN WELL GS60A24-P1J is in stock | Buy GS60A24P1J | GS60A24 P1J

View All
View All
Mean Well GS60A24-P1J
Mean Well

Part No: GS60A24-P1J

GS60A24-P1J Data Sheet   
Rohs GS60A24-P1J
Pricing & Availability for GS60A24-P1J
1-24 :$24.03
25-49 :$22.52
50-99 :$17.95
100 + :$16.22
In Stock:  16 pcs. can ship now.
 
 

Specifications for GS60A24-P1J Resource Center Description for GS60A24-P1J
Manufacturer Mean Well
Part No: GS60A24-P1J
RoHS: Yes
Efficiency: 90(Typ) %
Type: AC-DC Switching
Output Voltage: 24 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: GS60
Line Regulation: 1 %
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Screening Level: N/A
Maximum Output Current: 2.5 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: 1.4@115VAC,1@230VAC A
Mounting: Desktop
Minimum Isolation Voltage: 3000 VAC
Load Regulation: 3 %
Operating Temperature: -30 to 50 °C
Dimension: 125 x 50 x 31.5mm
Agency Approvals: BSMI,CB,CCC,CE,CNS,CUL,EN,FCC,GB,TUV,UL,cULus
Power Indicator: Yes
Typical Inrush Current: 65(Max)@230VAC A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 60 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: IEC Male
Adapter Color: Black
Protection: Overload,Over Temperature,Over Voltage
Ripple & Noise: 180(Max) mV
Typical Hold-Up Time: 50@230VAC ms
Style: Desktop Adapter

There is currently no prices for this item
Part No: GS60A24-P1J
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Mean Well GS60A24-P1J Alternative Names