602-GPZ-24 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

602-GPZ-24

Marathon/Kulka

Conn Barrier Strip 48 POS 14.3mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$70.18
10-24 :$66.67
25 + :$30.77
Request Quote
30 can ship Monday
In our stock 
More available to ship 2/18/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon/Kulka
Part No: 602-GPZ-24
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 602 GP
Pitch: 14.3 mm
Wire Size: 12-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 48
Mounting: Panel Mount
Number of Circuits: 24
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 367.53mm x 16.1mm x 33.4mm
Customers Who Bought 602-GPZ-24 Also Bought
DESCRIPTION
Conn Barrier Strip 48 POS 14.3mm Screw Panel Mount 30A
DID YOU KNOW?