Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
163-099-029 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


ITW Pancon

Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 16A 250VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-9 :$2.11
10-24 :$2.04
25-49 :$1.91
50-99 :$1.84
100-249 :$1.99
250-499 :$1.85
500 + :$1.61
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
30 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 36 minute(s) ship today!
Supplier: ITW Pancon
Part No: 163-099-029
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: 163
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 16@125VAC 28VDC A
Dimension: 13.97 x 31.75 mm
Panel Cutout Dimensions: 27.4 X 12.2mm(Rectangular)
Customers Who Bought 163-099-029 Also Bought
Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 16A 250VAC 28VDC