surfy

ITT CANNON XLR514 | Buy XLR514 | XLR514

View All
View All
ITT Cannon XLR514
ITT Cannon

Part No: XLR514

XLR514 Data Sheet   
Rohs XLR514
Pricing & Availability for XLR514
1-24 :$8.81
25-49 :$6.91
50-99 :$6.29
100-149 :$5.87
150-249 :$4.36
250 + :$3.85
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   9 weeks
 
 
Notify When In Stock

Specifications for XLR514 Resource Center Description for XLR514
Manufacturer ITT Cannon
Part No: XLR514
RoHS: Yes
Type: XLR Connector
Termination Method: Solder Cup
Color: N/A
Number of Ports: 1
Maximum Voltage Rating: 133 VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 5
Packaging: Tray
Contact Plating: Silver
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 5
Mounting: Panel Mount
Gender: M
Operating Temperature: -55 to 125 °C
Dimension: 21.4 x 36.5mm

ITT Cannon XLR514 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 9 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: