surfy

ITT CANNON 024229-0027 is in stock | Buy 0242290027 | 024229 0027

View All
View All
ITT Cannon 024229-0027
ITT Cannon

Part No: 024229-0027

RoHs Status: Non-Compliant
024229-0027 Data Sheet   
Pricing & Availability for 024229-0027
1-24 :$31.03
25-99 :$28.82
100-499 :$26.90
500 + :$25.22
In Stock:  40 pcs. can ship now.
 
 

Specifications for 024229-0027 Resource Center Description for 024229-0027
Manufacturer ITT Cannon
Part No: 024229-0027
RoHS: No
Type: MIL-C-5015 Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,200 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 6
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 14S-6
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 57.15 x 29.21 x 29.36mm
Strain Relief: No
Contacts Classification: 6Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67

There is currently no prices for this item
Part No: 024229-0027
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ITT Cannon 024229-0027 Alternative Names