surfy

IDEC RY4S-ULAC110-120V is in stock | Buy RY4SULAC110120V | RY4S ULAC110 120V

View All
View All
Idec RY4S-ULAC110-120V
Idec

Part No: RY4S-ULAC110-120V

Electromechanical Relay 4PDT 5A 110/120VAC 4.29KOhm Socket
RoHs Status: Unknown
RY4S-ULAC110-120V Data Sheet   
Pricing & Availability for RY4S-ULAC110-120V
1-9 :$8.17
10-99 :$7.84
100 + :$7.52
In Stock:  41 pcs. can ship now.
 
 

Specifications for RY4S-ULAC110-120V Resource Center Alternatives for RY4S-ULAC110-120V
Manufacturer Idec
Part No: RY4S-ULAC110-120V
RoHS: Unknown
Type: Miniature Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: RY
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 110,120 V
Coil Current: 9.2 mA
Pin Count: 14
Coil Resistance: 4.29 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Maximum Pick-Up Voltage: 96 VAC
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Maximum Power Rating: 150W,1.2KVA
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21 x 42mm
RY4S-ULAC120V is a older equivalent p/n. 0 pcs. in stock. More Info


Description for RY4S-ULAC110-120V
Electromechanical Relay 4PDT 5A 110/120VAC 4.29KOhm Socket
There is currently no prices for this item
Part No: RY4S-ULAC110-120V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec RY4S-ULAC110-120V Alternative Names


Customers Who Bought RY4S-ULAC110-120V Also Bought

FM25L16B-G

FM25L16B-G
NVRAM FRAM Serial-...
Buy FM25L16B-G
552934

552934
Thrml Mgmt Access...
Buy 552934
7201K2ZQE

7201K2ZQE
Switch Toggle ON N...
Buy 7201K2ZQE