surfy

IDEC RY4S-UAC110-120V is in stock | Buy RY4SUAC110120V | RY4S UAC110 120V

View All
View All
Idec RY4S-UAC110-120V
Idec

Part No: RY4S-UAC110-120V

Electromechanical Relay 4PDT 5A 110/120VAC 4.29KOhm Socket
RoHs Status: Unknown
RY4S-UAC110-120V Data Sheet   
Pricing & Availability for RY4S-UAC110-120V
1-24 :$6.71
25-49 :$6.33
50-99 :$6.21
100-249 :$6.00
250 + :$5.63
In Stock:  97 pcs. can ship now.
 
 

Specifications for RY4S-UAC110-120V Resource Center Description for RY4S-UAC110-120V
Manufacturer Idec
Part No: RY4S-UAC110-120V
RoHS: Unknown
Type: Miniature Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: RY
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 110,120 V
Coil Current: 9.2 mA
Pin Count: 14
Coil Resistance: 4.29 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Maximum Pick-Up Voltage: 96 VAC
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Maximum Power Rating: 150W,1.2KVA
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21 x 42mm
Electromechanical Relay 4PDT 5A 110/120VAC 4.29KOhm Socket
There is currently no prices for this item
Part No: RY4S-UAC110-120V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec RY4S-UAC110-120V Alternative Names


Customers Who Bought RY4S-UAC110-120V Also Bought

1-102973-0

1-102973-0
.100 inch AMPMODU...
Buy 1-102973-0
DT-2RV3-A7

DT-2RV3-A7
Switch Snap Action...
Buy DT-2RV3-A7
1776566

1776566
Header, Nominal cu...
Buy 1776566
499141-8

499141-8
Pin and Pinless He...
Buy 499141-8
DEKL-9SUT

DEKL-9SUT
Conn D-Subminiatur...
Buy DEKL-9SUT
BZ-2RL

BZ-2RL
MICRO SWITCH™...
Buy BZ-2RL
KHAU-17A12-120

KHAU-17A12-120
Industrial Relays...
Buy KHAU-17A12-120