surfy

IDEC RY2S-UAC120V is in stock | Buy RY2SUAC120V | RY2S UAC120V

View All
View All
Idec RY2S-UAC120V
Idec

Part No: RY2S-UAC120V

Electromechanical Relay DPDT 3A 120VAC 8.1KOhm Socket
RoHs Status: Non-Compliant
RY2S-UAC120V Data Sheet   
Pricing & Availability for RY2S-UAC120V
1-9 :$5.59
10-99 :$5.37
100 + :$5.16
In Stock:  113 pcs. can ship now.
 
 

Specifications for RY2S-UAC120V Resource Center Description for RY2S-UAC120V
Manufacturer Idec
Part No: RY2S-UAC120V
RoHS: No
Type: Miniature Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 220 V
Family: RY
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 120 V
Coil Current: 7.5 mA
Pin Count: 8
Coil Resistance: 8.1 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Maximum Pick-Up Voltage: 96 VAC
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Maximum Power Rating: 90W,660VA
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 14 x 41mm
Electromechanical Relay DPDT 3A 120VAC 8.1KOhm Socket
There is currently no prices for this item
Part No: RY2S-UAC120V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec RY2S-UAC120V Alternative Names


Customers Who Bought RY2S-UAC120V Also Bought

1-480706-0

1-480706-0
.250" Centerline,...
Buy 1-480706-0
SY2S-05

SY2S-05
Conn Relay Socket...
Buy SY2S-05
RY2S-UDC24V

RY2S-UDC24V
Electromechanical...
Buy RY2S-UDC24V
SY2S-05C

SY2S-05C
Conn Relay Socket...
Buy SY2S-05C
350689-1

350689-1
.250" Centerline,...
Buy 350689-1
171822-8

171822-8
Crimp Termination
Buy 171822-8
SY2S-02F1

SY2S-02F1
Connector Accessor...
Buy SY2S-02F1
SY2S-61

SY2S-61
Conn Relay Socket...
Buy SY2S-61
170263-1

170263-1
Crimp Termination
Buy 170263-1
AL8M-A11-A

AL8M-A11-A
Switch Push Button...
Buy AL8M-A11-A