surfy

IDEC RR3B-UAC120V is in stock | Buy RR3BUAC120V | RR3B UAC120V

View All
View All
Idec RR3B-UAC120V
Idec

Part No: RR3B-UAC120V

Electromechanical Relay 3PDT 10A 120VAC 2.1KOhm Socket
RoHs Status: Unknown
RR3B-UAC120V Data Sheet   
Pricing & Availability for RR3B-UAC120V
1-9 :$9.08
10-99 :$8.73
100 + :$8.37
In Stock:  119 pcs. can ship now.
 
 

Specifications for RR3B-UAC120V Resource Center Description for RR3B-UAC120V
Manufacturer Idec
Part No: RR3B-UAC120V
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: RR
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 120 V
Coil Current: 20.5 mA
Pin Count: 11
Coil Resistance: 2.1 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 96 VAC
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Maximum Power Rating: N/A
Operating Temperature: -30 to 70 °C
Dimension: 36 x 36 x 47.5mm
Electromechanical Relay 3PDT 10A 120VAC 2.1KOhm Socket
There is currently no prices for this item
Part No: RR3B-UAC120V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec RR3B-UAC120V Alternative Names


Customers Who Bought RR3B-UAC120V Also Bought