surfy

IDEC RH3B-ULCDC24V is in stock | Buy RH3BULCDC24V | RH3B ULCDC24V

View All
View All
Idec RH3B-ULCDC24V
Idec

Part No: RH3B-ULCDC24V

Electromechanical Relay 3PDT 10A 24VDC 400Ohm Socket
RoHs Status: Unknown
RH3B-ULCDC24V Data Sheet   
Pricing & Availability for RH3B-ULCDC24V
1-9 :$10.11
10-99 :$9.72
100 + :$9.32
In Stock:  1 pcs. can ship now.
 
 

Specifications for RH3B-ULCDC24V Resource Center Description for RH3B-ULCDC24V
Manufacturer Idec
Part No: RH3B-ULCDC24V
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 110 V
Family: RH
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 60 mA
Pin Count: 11
Coil Resistance: 400 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 19.2 VDC
Minimum Dropout Voltage: 2.4 VDC
Mounting: Socket
Maximum Power Rating: 300W,1.65KVA
Operating Temperature: -25 to 40 °C
Dimension: 27.5 x 31 x 42mm
Electromechanical Relay 3PDT 10A 24VDC 400Ohm Socket
There is currently no prices for this item
Part No: RH3B-ULCDC24V
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec RH3B-ULCDC24V Alternative Names