surfy

IDEC AL6H-M14-A is in stock | Buy AL6HM14A | AL6H M14 A

View All
View All
Idec AL6H-M14-A
Idec

Part No: AL6H-M14-A

Switch Push Button SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
RoHs Status: Unknown
AL6H-M14-A Data Sheet   
Pricing & Availability for AL6H-M14-A
1-24 :$13.55
25-99 :$12.51
100-249 :$11.62
250-499 :$10.84
500 + :$10.17
In Stock:  8 pcs. can ship now.
 
 

Specifications for AL6H-M14-A Resource Center Description for AL6H-M14-A
Manufacturer Idec
Part No: AL6H-M14-A
RoHS: Unknown
Function: Maintained Contact
Maximum AC Voltage Rating: 250 V
Family: A6
Contact Material: Gold Clad Silver
Actuator Color: Amber
Maximum DC Voltage Rating: 250 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: 100000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: 100000 Cycle
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Amber,Led/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 1A@120VAC 24VDC
Dimension: N/A
Switch Push Button SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
There is currently no prices for this item
Part No: AL6H-M14-A
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec AL6H-M14-A Alternative Names