surfy

IDEC ABD301N-R is in stock | Buy ABD301NR | ABD301N R

View All
View All
Idec ABD301N-R
Idec

Part No: ABD301N-R

Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount/Screw Mount
RoHs Status: Unknown
ABD301N-R Data Sheet   
Pricing & Availability for ABD301N-R
1-9 :$27.22
10-24 :$25.12
25-49 :$23.33
50-99 :$21.77
100 + :$20.41
In Stock:  4 pcs. can ship now.
 
 

Specifications for ABD301N-R Resource Center Description for ABD301N-R
Manufacturer Idec
Part No: ABD301N-R
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: TWTD
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 5000000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 13 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Screw Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Mushroom Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: N/R
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 10A@110VAC
Dimension: 40 x 40mm
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount/Screw Mount
There is currently no prices for this item
Part No: ABD301N-R
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Idec ABD301N-R Alternative Names