HW4S-2TF20 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$20.27
10-24 :$18.39
25-49 :$17.09
50-99 :$15.94
100 + :$15.32
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
10 can ship Monday
In our stock 
More available to ship 11/11/16
Manufacturer’s Lead Time 
Ships From: Oakland, CA
Supplier: IDEC
Part No: HW4S-2TF20
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 2 Position
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Number of Positions: 2
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Angle of Throw: 90 °
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: N/A
Illumination Color: N/R
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Dimension: 29.4mm x 45.7mm x 89.5mm
Typical Illumination Voltage: N/R
Customers Who Bought HW4S-2TF20 Also Bought
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount