AYLD39911DN-R-120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$60.30
10-24 :$56.78
25-49 :$52.23
50 + :$50.24
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
5 can ship today
In our stock 
More available to ship 11/11/16
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
1 hour(s) 36 minute(s) ship today!
Supplier: IDEC
Part No: AYLD39911DN-R-120V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuator Diameter: 40 mm
Type: Push-Pull
Maximum AC Voltage Rating: 440 V
Family: TWTD
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST/SPST
Mechanical Life: 500000 Cycles
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: LED
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Actuator Style: Mushroom Button
Dielectric Strength: N/A
Illumination Color: Red
Minimum Insulation Resistance: N/A
Maximum Power Rating: N/A
Operating Temperature: -25 to 50 °C
Dimension: N/A
Panel Cutout Dimensions: N/A
Customers Who Bought AYLD39911DN-R-120V Also Bought
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount