AS6Q-21Y2P by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$24.69
10-24 :$22.42
25-49 :$20.82
50-99 :$19.43
100 + :$18.69
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2 can ship today
In our stock 
More available to ship 11/11/16
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 19 minute(s) ship today!
Supplier: IDEC
Part No: AS6Q-21Y2P
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 2 Position
Maximum AC Voltage Rating: 250 V
Family: AS6
Contact Material: Gold Clad Silver
Maximum DC Voltage Rating: 250 V
Terminal Type: Quick Connect/Solder
Number of Terminals: 6
Pole Throw Configuration: DPDT
Mechanical Life: 250000 Cycles
Number of Positions: 2
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
Angle of Throw: 90 °
IP Rating: IP40
Maximum Current Rating: 1@120VAC 24VDC A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Bezel Style: Square
Actuator Style: Knob
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -25 to 55 °C
Dimension: 18mm x 18mm x 45.5mm
Typical Illumination Voltage: N/R
Customers Who Bought AS6Q-21Y2P Also Bought
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount