AL6Q-M23-G by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$17.86
10-24 :$16.20
25-49 :$15.06
50-99 :$14.06
100 + :$13.52
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
7 can ship today
In our stock 
More available to ship 11/11/16
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 0 minute(s) ship today!
Supplier: IDEC
Part No: AL6Q-M23-G
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: A6
Contact Material: Gold Clad Silver
Actuator Color: Green
Maximum DC Voltage Rating: 250 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 6.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Green,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 1A@120VAC 24VDC
Dimension: 18mm x 18mm x 45.5mm
Customers Who Bought AL6Q-M23-G Also Bought
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount