surfy

HONEYWELL V7-6C17D8-263 is in stock | Buy V76C17D8263 | V7 6C17D8 263

View All
View All
Honeywell V7-6C17D8-263
Honeywell

Part No: V7-6C17D8-263

MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
V7-6C17D8-263 Data Sheet   
Rohs V7-6C17D8-263
Pricing & Availability for V7-6C17D8-263
1-24 :$3.48
25-99 :$2.33
100-199 :$2.22
200-999 :$2.07
1000-4999 :$1.49
5000 + :$1.30
In Stock:  771 pcs. can ship now.
 
 

Specifications for V7-6C17D8-263 Resource Center Alternatives for V7-6C17D8-263
Manufacturer Honeywell
Part No: V7-6C17D8-263
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: V7-6C17D8-263
Contact Material: Silver
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 2.29 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 2.03 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl Polyester Thermoplastic
Release Force: 0.56 N
Product Weight: 8 g
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 1.65 mm
Operating Force: 2.22 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 82 °C
Contact Rating @ Voltage: 15.1@277VAC A
Dimension: 49.66 x 10.16 x 28.68mm
Actuator Material/Style: Steel/N/A/Simulated Roller Lever
V3L-70146-D8 is a older equivalent p/n. 0 pcs. in stock. More Info


Description for V7-6C17D8-263
MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
There is currently no prices for this item
Part No: V7-6C17D8-263
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell V7-6C17D8-263 Alternative Names


Customers Who Bought V7-6C17D8-263 Also Bought

S89R11DAC1-24

S89R11DAC1-24
Industrial Relays...
Buy S89R11DAC1-24
V7-1C17D8

V7-1C17D8
MICRO SWITCH™...
Buy V7-1C17D8
CUA-42-70010

CUA-42-70010
Time Delay Relays
Buy CUA-42-70010