surfy

HONEYWELL V7-6C17D8-162 is in stock | Buy V76C17D8162 | V7 6C17D8 162

View All
View All
Honeywell V7-6C17D8-162
Honeywell

Part No: V7-6C17D8-162

MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
V7-6C17D8-162 Data Sheet   
Rohs V7-6C17D8-162
Pricing & Availability for V7-6C17D8-162
1-24 :$3.46
25-99 :$2.78
100-199 :$2.04
200-999 :$1.49
1000-4999 :$1.24
5000 + :$1.10
In Stock:  487 pcs. can ship now.
 
 

Specifications for V7-6C17D8-162 Resource Center Description for V7-6C17D8-162
Manufacturer Honeywell
Part No: V7-6C17D8-162
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: V7-6C17D8-162
Contact Material: Silver
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 11.43 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 3.61 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl Polyester Thermoplastic
Release Force: N/A
Product Weight: 8 g
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 3.96 mm
Operating Force: 0.83 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 82 °C
Contact Rating @ Voltage: 372.85 A
Dimension: 109.22 x 10.16 x 34.52mm
Actuator Material/Style: Steel/N/A/Lever
MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
There is currently no prices for this item
Part No: V7-6C17D8-162
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell V7-6C17D8-162 Alternative Names


Customers Who Bought V7-6C17D8-162 Also Bought

EN91

EN91
AA Alkaline Battery
Buy EN91
V7-2B17D8-162

V7-2B17D8-162
MICRO SWITCH™...
Buy V7-2B17D8-162