surfy

HONEYWELL V7-2B17D8-201 is in stock | Buy V72B17D8201 | V7 2B17D8 201

View All
View All
Honeywell V7-2B17D8-201
Honeywell

Part No: V7-2B17D8-201

MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
V7-2B17D8-201 Data Sheet   
Rohs V7-2B17D8-201
Pricing & Availability for V7-2B17D8-201
1-24 :$3.26
25-99 :$2.57
100-199 :$2.15
200-999 :$1.80
1000-4999 :$1.31
5000 + :$1.12
In Stock:  5,238 pcs. can ship now.
On Order: 90 pcs. due 2/13/12
 
 

Specifications for V7-2B17D8-201 Resource Center Alternatives for V7-2B17D8-201
Manufacturer Honeywell
Part No: V7-2B17D8-201
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: V7
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 1.3 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.04 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.07 N
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.3 mm
Operating Force: 0.86 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 11@277VAC A
Dimension: 39.4 x 10.2 x 28.4mm
Actuator Material/Style: Roller Lever
V3L-1117-D8 is a older equivalent p/n. 11 pcs. in stock. More Info


Description for V7-2B17D8-201
MICRO SWITCH™ V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
There is currently no prices for this item
Part No: V7-2B17D8-201
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell V7-2B17D8-201 Alternative Names


Customers Who Bought V7-2B17D8-201 Also Bought