surfy

HONEYWELL V3-3001-D9 | Buy V33001D9 | V3 3001 D9

View All
View All
Honeywell

Part No: V3-3001-D9

RoHs Status: Unknown
V3-3001-D9 Data Sheet   
Pricing & Availability for V3-3001-D9
1-49 :$2.95
50-99 :$2.63
100-499 :$2.10
500-999 :$1.74
1000-1999 :$1.68
2000 + :$1.51
In Stock:  0 pcs. can ship now.
This product is not in stock and cannot be back-ordered.
See alternative below
 
 
Notify When In Stock

Specifications for V3-3001-D9 Resource Center Alternatives for V3-3001-D9
Manufacturer Honeywell
Part No: V3-3001-D9
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: V3-3001-D9
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 1.19 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.15 N
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.26 mm
Operating Force: 1.47 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 372.85 A
Dimension: 39.34 x 10.2 x 23.72mm
Actuator Material/Style: Plastic/Plunger
V7-1C13E9 is a recommended repl. 0 pcs. in stock. More Info


Description for V3-3001-D9

There is currently no prices for this item
Part No: V3-3001-D9
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell V3-3001-D9 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 6 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: