surfy

HONEYWELL UM50E70C01 is in stock | Buy UM50E70C01 | UM50E70C01

View All
View All
Honeywell

Part No: UM50E70C01

MICRO SWITCH™ UM Series subminiature basic switches are used for simple or precision ON/OFF application needs. The MICRO SWITCH™ UM Series switches are slightly larger than the MICRO SWITCH™ ...
UM50E70C01 Data Sheet   
Rohs UM50E70C01
Life Cycle: Discontinued
Pricing & Availability for UM50E70C01
1-24 :$11.07
25-99 :$8.30
100-249 :$6.64
250-499 :$5.31
500-999 :$4.25
1000-1999 :$3.61
2000-2999 :$3.07
3000 + :$2.56
In Stock:  684 pcs. can ship now.
 
 

Specifications for UM50E70C01 Resource Center Description for UM50E70C01
Manufacturer Honeywell
Part No: UM50E70C01
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: UM
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
Maximum Pre-Travel: 2.8 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.2 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.034 N
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.8 mm
Operating Force: 0.54 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 5@250VAC 30VDC A
Dimension: 21.85 x 6.4 x 18mm
Actuator Material/Style: Flat Lever
MICRO SWITCH™ UM Series subminiature basic switches are used for simple or precision ON/OFF application needs. The MICRO SWITCH™ UM Series switches are slightly larger than the MICRO SWITCH™ UX Series switches. These switches combine small size and light weight with ample electrical capacity, low cost and long life.


Product Highlights:
  • Choice of low energy or power duty electrical ratings (gold or silver contacts)
  • Form C single-pole double-throw (SPDT) circuitry
  • Rated to 10 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
There is currently no prices for this item
Part No: UM50E70C01
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell UM50E70C01 Alternative Names