surfy

HONEYWELL LSV7L is in stock | Buy LSV7L | LSV7L

View All
View All
Honeywell LSV7L
Honeywell

Part No: LSV7L

Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for ...
LSV7L Data Sheet   
Rohs LSV7L
Pricing & Availability for LSV7L
1-14 :$139.00
15-99 :$135.80
100-249 :$130.22
250-499 :$127.60
500-999 :$112.60
1000 + :$105.10
In Stock:  3 pcs. can ship now.
 
 

Specifications for LSV7L Resource Center Description for LSV7L
Manufacturer Honeywell
Part No: LSV7L
RoHS: Yes
Type: Heavy Duty
Maximum AC Voltage Rating: N/A
Family: HDLS
Maximum DC Voltage Rating: N/A
Product Length: N/A
Terminal Type: Conduit
Maximum Pre-Travel: 1.78 mm
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Minimum Operating Temperature: -12 °C
Minimum Over-Travel: 4.83 mm
Switch Configuration: N.O./N.C.
Maximum Operating Temperature: 93 °C
Device Type: Linear
Maximum Current Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Zinc Die Cast
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Product Height: N/A
Mounting: Screw Mount
Maximum Contact Resistance: N/A
Operating Force: 17.79 N
Product Depth: N/A
Actuator Style: Top Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Maximum Power Rating: N/A
Agency Approvals: UL/CSA/CE/CCC
Operating Speed: N/A
NEMA Standard as Enclosure Rating: NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw


Product Highlights:
  • Wide variety of operating heads
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Complete choice of circuitry and electrical rating options
  • Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Low temperature versions to -40�C (-40�F)
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Stainless steel (NEMA 4X) versions
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
  • Completely fluorocarbon (FC) sealed versions

Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
There is currently no prices for this item
Part No: LSV7L
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell LSV7L Alternative Names


Customers Who Bought LSV7L Also Bought

LSA1A

LSA1A
Sensing and Contro...
Buy LSA1A