surfy

HONEYWELL HIH-4000-003 is in stock | Buy HIH4000003 | HIH 4000 003

View All
View All
Honeywell HIH-4000-003
Honeywell

Part No: HIH-4000-003

The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s ...
HIH-4000-003 Data Sheet   
Rohs HIH-4000-003
Pricing & Availability for HIH-4000-003
1-24 :$18.02
25-49 :$14.77
50-99 :$13.55
100-249 :$13.29
250-499 :$13.07
500-999 :$12.50
1000 + :$11.98
In Stock:  1,011 pcs. can ship now.
On Order: 1,504 pcs. due 2/13/12
 
 

Specifications for HIH-4000-003 Resource Center Alternatives for HIH-4000-003
Manufacturer Honeywell
Part No: HIH-4000-003
RoHS: Yes
Output Type: Analog
Function: Humidity Sensor
Family: HIH-4000
Supplier_Package: SIP
Packaging: N/A
Interface Type: N/A
Pin_Count: 3
Resolution: N/A
Accuracy: ±3.5 %RH
Mounting: Through Hole
Temperature Threshold: N/A
Sensor Gain: N/A
Operating Temperature: -40 to 85 °C
Dimension: 4.17 x 2.03 x 8.59mm
HIH-3610-003 is a older equivalent p/n. 0 pcs. in stock. More Info


Description for HIH-4000-003
The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available.The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package).Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning.The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt&


Product Highlights:
  • Molded thermoset plastic housing
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Enhanced accuracy, fast response
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Potential Applications:
  • Refrigeration equipment
  • HVAC equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies
There is currently no prices for this item
Part No: HIH-4000-003
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell HIH-4000-003 Alternative Names