surfy

HONEYWELL DC030NDC4 is in stock | Buy DC030NDC4 | DC030NDC4

View All
View All
Honeywell DC030NDC4
Honeywell

Part No: DC030NDC4

The DC pressure sensor combines our SURSENSETM precision high sensitivity silicon sensing capabilities with the latest in ASIC technology to produce one of the most precise, reliable pressure sensors in ...
DC030NDC4 Data Sheet   
Rohs DC030NDC4
Life Cycle: Discontinued
Pricing & Availability for DC030NDC4
1-14 :$190.35
15-29 :$121.76
30-149 :$78.12
150-999 :$63.68
1000 + :$57.15
In Stock:  8 pcs. can ship now.
 
 

Specifications for DC030NDC4 Resource Center Description for DC030NDC4
Manufacturer Honeywell
Part No: DC030NDC4
RoHS: Yes
Output Voltage: 0.25 to 4.25 V
Family: DC030ND
Supplier_Package: N/A
Packaging: N/A
Maximum Overload Pressure: 450 inH2O
Device Pressure Type: Differential
Pin_Count: 4
Mounting: Through Hole
Dimension: 27.94 x 27.18 x 27.43mm
The DC pressure sensor combines our SURSENSETM precision high sensitivity silicon sensing capabilities with the latest in ASIC technology to produce one of the most precise, reliable pressure sensors in the market. The SURSENSE technology provides Dynamic Self Compensation which substantially reduces offset errors due to changes in temperature, stability to warmup, long term instability and position sensitivity. When operated with a fixed 5.0 Vdc supply the DC sensors provides a ratiometric 0.25 Vdc to 4.25 Vdc output (4.0 Vdc span). Regulated voltage units are also available for applications involving variable supply voltages (see electrical specifications).


Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error <�0.25% Span
There is currently no prices for this item
Part No: DC030NDC4
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell DC030NDC4 Alternative Names